ABB Solid State Relay, DIN Rail Mount
- RS Stock No.:
- 773-0008
- Mfr. Part No.:
- 1SNA645021R2600 OBIC0100-24VDC
- Brand:
- ABB
Bulk discount available
Subtotal (1 unit)*
£20.66
(exc. VAT)
£24.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 65 unit(s) shipping from 16 October 2025
- Plus 52 unit(s) shipping from 21 November 2025
- Plus 41 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £20.66 |
5 - 9 | £19.62 |
10 - 24 | £18.61 |
25 - 49 | £17.56 |
50 + | £16.53 |
*price indicative
- RS Stock No.:
- 773-0008
- Mfr. Part No.:
- 1SNA645021R2600 OBIC0100-24VDC
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Mounting Type | DIN Rail | |
Control Voltage Range | 24 V dc | |
Terminal Type | Screw | |
Dimensions | 70 x 6 x 75mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Depth | 75mm | |
Operating Temperature Range | -20 → +70°C | |
Length | 70mm | |
Select all | ||
---|---|---|
Brand ABB | ||
Mounting Type DIN Rail | ||
Control Voltage Range 24 V dc | ||
Terminal Type Screw | ||
Dimensions 70 x 6 x 75mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Depth 75mm | ||
Operating Temperature Range -20 → +70°C | ||
Length 70mm | ||
ABB Solid State Relay, 2500V Isolation Voltage, 4mA Maximum Current - R600 Series - 1SNA645021R2600 OBIC0100-24VDC
Safely connect a machine sensor and a PLC using this solid state relay from ABB. It's designed to effectively transmit signals between components with different supply voltage ratings in an automated system. As the unit doesn't contain any mechanical moving parts, wear is minimal and its service life is extended. Its compact dimensions of 70 (length) x 6 (width) x 75mm (depth) allow it to fit in a crowded control panel.
Features & Benefits
• Broad operating temperature range between -20°C and +70°C for safe use in harsh environments
• Bright LED signals help you quickly identify the device's status
• Built-in RC circuits minimise contact wear for lasting use
• Screw terminals provide a stable electrical connection
• Isolation voltage of 2500V maximises electrical safety
• Bright LED signals help you quickly identify the device's status
• Built-in RC circuits minimise contact wear for lasting use
• Screw terminals provide a stable electrical connection
• Isolation voltage of 2500V maximises electrical safety
Applications
• Automotive industry
• Medical technology
• Measuring instruments
• Robotics systems
• Medical technology
• Measuring instruments
• Robotics systems
How does this solid state relay work?
This solid state relay works by converting the input signal into an optical LED signal. It projects the optical signal through its internal optocoupler to the transistor, causing a switch in the electrical circuits.
Related links
- ABB Solid State Relay, DIN Rail Mount
- ABB Solid State Relay 24 V dc Control
- ABB Solid State Relay 230 V ac/dc Control
- ABB Solid State Relay 24 V ac/dc Control
- ABB R600 Series Interface Relay 24V dc Coil 1A Load
- Omron G3NA Series Solid State Relay, DIN Rail Mount
- Omron G3PE Series Solid State Relay, DIN Rail Mount
- Omron G3NA Series Solid State Relay 240 V ac Load