Toshiba TLP3100(TP,F) Optocoupler, Surface, 6-Pin SOP
- RS Stock No.:
- 695-6344
- Mfr. Part No.:
- TLP3100(TP,F)
- Brand:
- Toshiba
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 695-6344
- Mfr. Part No.:
- TLP3100(TP,F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mount Type | Surface | |
| Product Type | Optocoupler | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.48V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | SOP | |
| Typical Rise Time | 1.5ms | |
| Maximum Input Current | 30mA | |
| Isolation Voltage | 1500V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 1577, CSA Component Acceptance Service No.5A | |
| Typical Fall Time | 0.1ms | |
| Series | TLP3100 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mount Type Surface | ||
Product Type Optocoupler | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.48V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type SOP | ||
Typical Rise Time 1.5ms | ||
Maximum Input Current 30mA | ||
Isolation Voltage 1500V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 1577, CSA Component Acceptance Service No.5A | ||
Typical Fall Time 0.1ms | ||
Series TLP3100 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Related links
- Toshiba TLP170A(F) Optocoupler 4-Pin SOP
- Toshiba TLP170D(F) DC Input Optocoupler 4-Pin SOP
- Toshiba TLP3121(F) DC Input Optocoupler 4-Pin SOP
- onsemi FOD8480 Optocoupler 6-Pin 6-Pin SOP
- onsemi FOD8163V Optocoupler 6-Pin SOP
- onsemi FOD8173 Optocoupler 6-Pin SOP
- onsemi FOD8173T Optocoupler 6-Pin SOP
- Toshiba TLP719(F) Optocoupler 6-Pin SDIP
