Toshiba TLP3121(F) DC Input Optocoupler, Surface, 4-Pin SOP

Temporarily out of stock
Packaging Options:
RS Stock No.:
695-6413
Mfr. Part No.:
TLP3121(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Optocoupler

Mount Type

Surface

Output Type

MOSFET

Maximum Forward Voltage

1.3V

Number of Channels

1

Number of Pins

4

Package Type

SOP

Input Current Type

DC

Typical Rise Time

300μs

Maximum Input Current

50mA

Isolation Voltage

1500V ac

Logic Output

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Typical Fall Time

300μs

Standards/Approvals

UL 1577, EN 60747-5-5, CSA

Series

TLP3121

Automotive Standard

No

COO (Country of Origin):
JP

Photorelay, MOSFET Output, Toshiba


Optocouplers, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy