- RS Stock No.:
- 695-6221
- Mfr. Part No.:
- TLP715F(D4,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 695-6221
- Mfr. Part No.:
- TLP715F(D4,F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photocoupler, Buffer Logic Output (Totem-Pole), Toshiba
A range of Toshiba photocouplers featuring logic driven push-pull (totem-pole) outputs.
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Forward Voltage | 20V |
Number of Channels | 1 |
Number of Pins | 6 |
Package Type | PDIP |
Input Current Type | DC |
Maximum Input Current | 3 mA |
Isolation Voltage | 5000 V ac |
Logic Output | Yes |
Related links
- Broadcom Surface Mount, 6-Pin PDIP
- ToshibaJ Surface Mount, 8-Pin PDIP
- onsemi Surface Mount, 6-Pin PDIP SMD
- Lite-On Surface Mount, 6-Pin PDIP
- Panasonic Surface Mount, 6-Pin PDIP
- Toshiba MOSFET Output Optocoupler 6-Pin SDIP
- Toshiba Surface Mount, 6-Pin SDIP
- ToshibaF) DC Input Transistor Output Optocoupler 4-Pin DIP