Toshiba, TLP700(F) DC Input IGBT Gate Drive, MOSFET Output Optocoupler, Surface Mount, 6-Pin SDIP
- RS Stock No.:
- 695-6243
- Mfr. Part No.:
- TLP700(F)
- Brand:
- Toshiba
Stock information currently inaccessible
- RS Stock No.:
- 695-6243
- Mfr. Part No.:
- TLP700(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Mounting Type | Surface Mount | |
| Output Device | IGBT Gate Drive, MOSFET | |
| Maximum Forward Voltage | 1.75V | |
| Number of Pins | 6 | |
| Package Type | SDIP | |
| Input Current Type | DC | |
| Typical Rise Time | 50ns | |
| Maximum Input Current | 20 mA | |
| Isolation Voltage | 5000 V ac | |
| Logic Output | Yes | |
| Typical Fall Time | 50ns | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Mounting Type Surface Mount | ||
Output Device IGBT Gate Drive, MOSFET | ||
Maximum Forward Voltage 1.75V | ||
Number of Pins 6 | ||
Package Type SDIP | ||
Input Current Type DC | ||
Typical Rise Time 50ns | ||
Maximum Input Current 20 mA | ||
Isolation Voltage 5000 V ac | ||
Logic Output Yes | ||
Typical Fall Time 50ns | ||
- COO (Country of Origin):
- JP
