Toshiba, TLP251(F) DC Input Buffer, Totem-Pole Output Optocoupler, Through Hole, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
RS Stock No.:
672-2866
Mfr. Part No.:
TLP251(F)
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Through Hole

Output Device

Buffer, Totem-Pole

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Isolation Voltage

2.5 kVrms

Logic Output

Yes

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy