Phoenix Contact DEK-OE- 24DC/48DC/100 Series Solid State Relay, DIN Rail Mount, 300 V Load, 300V Control

Bulk discount available

Subtotal (1 unit)*

£30.41

(exc. VAT)

£36.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 30 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£30.41
5 - 9£29.56
10 +£28.76

*price indicative

RS Stock No.:
533-0081
Mfr. Part No.:
2940207
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

300V

Maximum Control Voltage

300V

Series

DEK-OE- 24DC/48DC/100

Terminal Type

Screw

Contact Configuration

SPST

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

80mm

Length

80mm

Standards/Approvals

RoHS

Width

6.2mm

Phoenix Contact Solid State Relay, 24V DC Input Voltage, 300Hz Transmission Frequency - DEK-OE- 24DC/ 48DC/100 - 2940207


Looking for a small but mighty device to switch things on and off? Add this solid-state relay from Phoenix Contact to your system. It isolates incoming and outgoing currents to safeguard your delicate equipment. You can use it to switch loads between 24 and 48V DC, making it ideal for industrial control, telecommunications and automotive applications. Reverse polarity protection is on hand to prevent backwash electricity from causing damage.

A 20μs response time means you get the snap-action reaction speeds essential for sensitive systems. Unlike electromechanical options, this unit has no moving parts, which cuts wear and tear out of the equation. As it only dissipates 10mW of power when in use, it's a top choice for saving energy.

Features & Benefits


• Speedy wiring thanks to the screw connection style

• Accommodates cables between 24 to 14AWG, so it's a versatile option

• Slim dimensions of 6.2 (W) x 56 (L) x 80mm (H) save space in densely packed setups

• Mounts onto a standard DIN rail to slot into your existing system

• Performs in temperatures from -20°C to +60°C for use in demanding environments

Related links