- RS Stock No.:
- 262-7086
- Mfr. Part No.:
- PS2506L-1-F3-A
- Brand:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 262-7086
- Mfr. Part No.:
- PS2506L-1-F3-A
- Brand:
- Renesas Electronics
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Renesas Electronics optocouplers are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon Darlington connected phototransistor. It is in a plastic DIP (Dual In-line Package) and It is lead bending type (Gull-wing) for
AC input response
High isolation voltage (BV = 5 000 Vr.m.s.)
High current transfer ratio (CTR = 2 000% typical)
High isolation voltage (BV = 5 000 Vr.m.s.)
High current transfer ratio (CTR = 2 000% typical)
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Output Device | Darlington |
Maximum Forward Voltage | 1.4V |
Number of Channels | 1 |
Number of Pins | 4 |
- RS Stock No.:
- 262-7086
- Mfr. Part No.:
- PS2506L-1-F3-A
- Brand:
- Renesas Electronics