Toshiba, TLP2391(E(T DC Input Photo IC Output Optocoupler, Surface Mount, 6-Pin SO

Stock information currently inaccessible
RS Stock No.:
174-4079
Mfr. Part No.:
TLP2391(E(T
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Mounting Type

Surface Mount

Output Device

Photo IC

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

SO

Input Current Type

DC

Typical Rise Time

3ns

Maximum Input Current

±10 mA

Isolation Voltage

3750 Vrms

Logic Output

Yes

Typical Fall Time

3ns

Series

TLP2391

COO (Country of Origin):
TH
The Toshiba Photocoupler consists of two high-output light-emitting diode coupled with a high-gain, high speed photo detector. It is housed in the SO6 package.

Programmable Logic Controllers (PLCs)
Industrial Inverters
High-Speed Digital Interfacing for Instrumentation and Control Devices