Wurth Elektronik 143136183110 DC Input Optocoupler, Through Hole, 8-Pin DIP-8
- RS Stock No.:
- 926-882
- Mfr. Part No.:
- 143136183110
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£3.62
(exc. VAT)
£4.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £0.724 | £3.62 |
| 50 - 245 | £0.702 | £3.51 |
| 250 - 495 | £0.68 | £3.40 |
| 500 + | £0.586 | £2.93 |
*price indicative
- RS Stock No.:
- 926-882
- Mfr. Part No.:
- 143136183110
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Mount Type | Through Hole | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Packaging | Tape & Reel | |
| Number of Pins | 8 | |
| Package Type | DIP-8 | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 5000Vrms | |
| Logic Output | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Maximum Current Transfer Ratio | 50% | |
| Standards/Approvals | VDE | |
| Minimum Current Transfer Ratio | 19% | |
| Series | WL-OCHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Mount Type Through Hole | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Packaging Tape & Reel | ||
Number of Pins 8 | ||
Package Type DIP-8 | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 5000Vrms | ||
Logic Output Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Maximum Current Transfer Ratio 50% | ||
Standards/Approvals VDE | ||
Minimum Current Transfer Ratio 19% | ||
Series WL-OCHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik high-speed optocoupler designed for versatile electronic applications, ensuring reliable and efficient signal transmission within circuits.
Supports a Peak forward current of 1 A for demanding applications
Operates within an extended temperature range from -40 °C to +110 °C
Complies with international safety standards for reliable operation
Features an isolation voltage of 5000 V (RMS) for enhanced safety
Related links
- Wurth Elektronik 143136180100 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143135183110 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143135180100 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143137180200 DC Input Optocoupler 8-Pin DIP-8
- Wurth Elektronik 143137183210 DC Input Optocoupler 8-Pin DIP-8
- Broadcom HCPL-0601 DC Input Optocoupler 8-Pin DIP-8
- Vishay VOH260A DC Input Optocoupler 8-Pin DIP-8
- Broadcom HCNW3120-500E AC/DC Input Optocoupler 8-Pin DIP-8
