Wurth Elektronik 143137183210 DC Input Optocoupler, Through Hole, 8-Pin DIP-8

Get a bulk buy discount

Add 50 more to save £1.10

View bulk pricing options

Subtotal (1 tape of 5 units)*

£3.62

(exc. VAT)

£4.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45£0.724£3.62-
50 - 245£0.702£3.51£1.10
250 - 495£0.68£3.40£11.00
500 +£0.586£2.93£69.00

*price indicative

Packaging Options:
RS Stock No.:
926-880
Mfr. Part No.:
143137183210
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Mount Type

Through Hole

Product Type

Optocoupler

Maximum Forward Voltage

1.8V

Number of Channels

1

Packaging

Tape & Reel

Number of Pins

8

Package Type

DIP-8

Input Current Type

DC

Typical Rise Time

30ns

Maximum Input Current

50mA

Isolation Voltage

5000Vrms

Logic Output

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Typical Fall Time

10ns

Standards/Approvals

VDE

Series

WL-OCHS

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik high-speed optocoupler designed primarily for general electronic applications requiring reliable connections.

Supports a supply voltage of 7V and output current of 50mA

Features an isolation voltage of 5000V (RMS) for enhanced safety

Constructed in a DIP 8 package, suitable for Compact designs

Offers a wide operating temperature range from -40°C to +85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy