- RS Stock No.:
- 449-054
- Mfr. Part No.:
- AQY414S
- Brand:
- Panasonic
In stock for delivery within 1 working days when ordered before 6pm
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2.84
(exc. VAT)
£3.41
(inc. VAT)
Units | Per unit |
1 - 24 | £2.84 |
25 - 49 | £2.76 |
50 - 99 | £2.69 |
100 + | £2.62 |
- RS Stock No.:
- 449-054
- Mfr. Part No.:
- AQY414S
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Photo MOS Relay GU
(Wide Variation), SOP Type
PhotoMOS relay that combines the advantages of solid-state and mechanical relays
Ultra-small SOP, micro-analogue signal control possible
Ultra-small SOP, micro-analogue signal control possible
Standards
UL
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Forward Voltage | 1.5V |
Number of Pins | 4 |
Package Type | SOP |
Input Current Type | DC |
Maximum Input Current | 50 mA |
Isolation Voltage | 1500 V ac |