Renesas Electronics PS9113-A DC Input Optocoupler, 5-Pin SOP
- RS Stock No.:
- 187-520
- Mfr. Part No.:
- PS9113-A
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-520
- Mfr. Part No.:
- PS9113-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Optocoupler | |
| Maximum Forward Voltage | 2.1V | |
| Number of Channels | 1 | |
| Number of Pins | 5 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Isolation Voltage | 3750Vrms | |
| Maximum Current Transfer Ratio | 110% | |
| Minimum Current Transfer Ratio | 44% | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Optocoupler | ||
Maximum Forward Voltage 2.1V | ||
Number of Channels 1 | ||
Number of Pins 5 | ||
Package Type SOP | ||
Input Current Type DC | ||
Isolation Voltage 3750Vrms | ||
Maximum Current Transfer Ratio 110% | ||
Minimum Current Transfer Ratio 44% | ||
Series PS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Photocoupler, 1Mbps, Logic Output, PS9 Series, Renesas Electronics
Optocouplers, Renesas Electronics
Related links
- Renesas Electronics RV1S9160ACCSP-100C#SC0 DC Input Optocoupler 5-Pin SOP
- Renesas Electronics RV1S9160ACCSP-100V#SC0 AC Input Optocoupler 5-Pin SOP
- Vishay TCLT1106 DC Input Optocoupler 5-Pin SOP
- Renesas Electronics RV1S9213ACCSP-10YC#SC0 DC Input Optocoupler 5-Pin SSOP
- Vishay VOM453T DC Input Optocoupler 5-Pin SOP
- Vishay VOMHA43AT DC Input Optocoupler 5-Pin SOP
- Wurth Elektronik 143501155110 DC Input Optocoupler 5-Pin SOP
- Wurth Elektronik 143511155110 DC Input Optocoupler 5-Pin SOP
