Sharp, S21MD3V Triac Output Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 175-362
- Mfr. Part No.:
- S21MD3V
- Brand:
- Sharp
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 175-362
- Mfr. Part No.:
- S21MD3V
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Mounting Type | Through Hole | |
| Output Device | Triac | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 5000 V ac | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Mounting Type Through Hole | ||
Output Device Triac | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 5000 V ac | ||
Non Compliant
Approvals
UL E64380
