Sharp, PC733H AC Input Transistor Output Optocoupler, Through Hole, 6-Pin PDIP
- RS Stock No.:
- 175-097
- Mfr. Part No.:
- PC733H
- Brand:
- Sharp
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£6.46
(exc. VAT)
£7.75
(inc. VAT)
- RS Stock No.:
- 175-097
- Mfr. Part No.:
- PC733H
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Mounting Type | Through Hole | |
| Output Device | Transistor | |
| Maximum Forward Voltage | 1.7V | |
| Number of Channels | 1 | |
| Number of Pins | 6 | |
| Package Type | PDIP | |
| Input Current Type | AC | |
| Typical Rise Time | 4µs | |
| Maximum Input Current | 150 mA | |
| Isolation Voltage | 5000 V ac | |
| Maximum Current Transfer Ratio | 80% | |
| Typical Fall Time | 3µs | |
| Minimum Current Transfer Ratio | 20 % | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Mounting Type Through Hole | ||
Output Device Transistor | ||
Maximum Forward Voltage 1.7V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type PDIP | ||
Input Current Type AC | ||
Typical Rise Time 4µs | ||
Maximum Input Current 150 mA | ||
Isolation Voltage 5000 V ac | ||
Maximum Current Transfer Ratio 80% | ||
Typical Fall Time 3µs | ||
Minimum Current Transfer Ratio 20 % | ||
Non Compliant
Approvals
UL E64380
