Toshiba TLP170A(F) Optocoupler, Surface Mount, 4-Pin SOP
- RS Stock No.:
- 695-6328
- Mfr. Part No.:
- TLP170A(F)
- Brand:
- Toshiba
Temporarily out of stock
- RS Stock No.:
- 695-6328
- Mfr. Part No.:
- TLP170A(F)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Product Type | Optocoupler | |
| Mount Type | Surface Mount | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | SOP | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 1500V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 1577, EN 60747-5-5 | |
| Series | TLP170A | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Product Type Optocoupler | ||
Mount Type Surface Mount | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type SOP | ||
Maximum Input Current 50mA | ||
Isolation Voltage 1500V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 1577, EN 60747-5-5 | ||
Series TLP170A | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
