Recently searched

    OP27GSZ-REEL Analog Devices, Precision, Op Amp, 8MHz, 8-Pin SOIC

    RS Stock No.:
    912-9769
    Mfr. Part No.:
    OP27GSZ-REEL
    Brand:
    Analog Devices
    Analog Devices
    View all Op Amps
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 2500)

    £2.041

    (exc. VAT)

    £2.449

    (inc. VAT)

    UnitsPer unitPer Reel*
    2500 +£2.041£5,102.50
    *price indicative
    RS Stock No.:
    912-9769
    Mfr. Part No.:
    OP27GSZ-REEL
    Brand:
    Analog Devices
    COO (Country of Origin):
    US

    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    OP07/27/37 Precision Op Amps, Analog Devices


    The Analog Devices OP07, OP27 and OP37 family of precision operational amplifiers feature very low input offset voltages, high open loop gain and very low noise. These devices are ideal for high gain instrumentation applications where high precision and good stability are required.

    • Low offset voltages generally eliminate the need for external nulling
    • Bias-current cancellation circuitry for low input bias and offset currents
    • Outstanding noise performance with low 1/f noise corner frequency


    Operational Amplifiers, Analog Devices

    Specifications

    AttributeValue
    Amplifier TypePrecision
    Mounting TypeSurface Mount
    Package TypeSOIC
    Power Supply TypeDual
    Number of Channels per Chip1
    Pin Count8
    Typical Gain Bandwidth Product8MHz
    Typical Dual Supply Voltage±22V
    Typical Slew Rate2.8V/µs
    Maximum Operating Temperature+85 °C
    Minimum Operating Temperature-40 °C
    Rail to RailNo
    Typical Voltage Gain124 dB
    Dimensions5 x 4 x 1.5mm
    Typical Input Voltage Noise Density3.8nV/√Hz
    Height1.5mm
    Length5mm
    Width4mm
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (On a Reel of 2500)

    £2.041

    (exc. VAT)

    £2.449

    (inc. VAT)

    UnitsPer unitPer Reel*
    2500 +£2.041£5,102.50
    *price indicative