ADA4077-1ARZ Analog Devices, Precision, Op Amp, 3.9MHz 1 kHz, 8-Pin SOIC
- RS Stock No.:
- 822-4399
- Mfr. Part No.:
- ADA4077-1ARZ
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-4399
- Mfr. Part No.:
- ADA4077-1ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 3.9MHz | |
| Typical Dual Supply Voltage | ±2.5 → ±15V | |
| Typical Slew Rate | 1.2V/µs | |
| Maximum Operating Frequency | 1 kHz | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 130 dB | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 5mm | |
| Typical Input Voltage Noise Density | 13nV/√Hz | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 3.9MHz | ||
Typical Dual Supply Voltage ±2.5 → ±15V | ||
Typical Slew Rate 1.2V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 130 dB | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Length 5mm | ||
Typical Input Voltage Noise Density 13nV/√Hz | ||
