LT1126CS8#PBF Analog Devices, Precision, Op Amp, 65MHz, 8-Pin SOIC
- RS Stock No.:
- 779-9075
- Mfr. Part No.:
- LT1126CS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-9075
- Mfr. Part No.:
- LT1126CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 65MHz | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 11V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 143.5 dB | |
| Rail to Rail | No | |
| Width | 3.988mm | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Height | 1.498mm | |
| Typical Input Voltage Noise Density | 2.7nV/√Hz | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 65MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 11V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 143.5 dB | ||
Rail to Rail No | ||
Width 3.988mm | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Height 1.498mm | ||
Typical Input Voltage Noise Density 2.7nV/√Hz | ||
Length 5mm | ||
- COO (Country of Origin):
- MY
Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Related links
- OP27GSZ-REEL Analog Devices Op Amp 8-Pin SOIC
- OP177FSZ Analog Devices Op Amp, 8-Pin SOIC
- OP177GSZ Analog Devices Op Amp 8-Pin SOIC
- AD711JRZ-REEL7 Analog Devices Op Amp 8-Pin SOIC
- OP90GSZ Analog Devices Op Amp 8-Pin SOIC
- AD8244ARMZ Analog Devices Op Amp 3MHz 1 kHz 10-Pin MSOP
- LT1357CS8#PBF Analog Devices 22MHz, 8-Pin SOIC
- LT1223CS8#PBF Analog Devices Op Amp 8-Pin SOIC
