TLC27L4IPW Texas Instruments, Precision, Op Amp, 7kHz 1 kHz, 4 → 16 V, 14-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-3546
Mfr. Part No.:
TLC27L4IPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

4 → 16 V

Typical Gain Bandwidth Product

7kHz

Typical Slew Rate

0.04V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

124 dB

Rail to Rail

No

Width

4.5mm

Dimensions

5.1 x 4.5 x 1.05mm

Typical Input Voltage Noise Density

70nV/√Hz

Length

5.1mm

Height

1.05mm

Low Power LinCMOS Operational Amplifiers


Related links