TLC27L4IPW Texas Instruments, Precision, Op Amp, 7kHz 1 kHz, 4 → 16 V, 14-Pin TSSOP
- RS Stock No.:
- 145-5859
- Mfr. Part No.:
- TLC27L4IPW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-5859
- Mfr. Part No.:
- TLC27L4IPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 4 → 16 V | |
| Typical Gain Bandwidth Product | 7kHz | |
| Typical Slew Rate | 0.04V/µs | |
| Maximum Operating Frequency | 1 kHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 124 dB | |
| Length | 5.1mm | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Height | 1.05mm | |
| Typical Input Voltage Noise Density | 70nV/√Hz | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 4 → 16 V | ||
Typical Gain Bandwidth Product 7kHz | ||
Typical Slew Rate 0.04V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 124 dB | ||
Length 5.1mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Height 1.05mm | ||
Typical Input Voltage Noise Density 70nV/√Hz | ||
Width 4.5mm | ||
- COO (Country of Origin):
- MY
Low Power LinCMOS Operational Amplifiers
Related links
- TLC27L4IPW Texas Instruments Op Amp 4 → 16 V, 14-Pin TSSOP
- OPA4330AIPW Texas Instruments Op Amp 1.8 → 5.5 V, 14-Pin TSSOP
- OPA1664AID Texas Instruments Op Amp 3 → 36 V, 14-Pin SOIC
- LMC6064IN/NOPB Texas Instruments Op Amp 4.5 → 15 V, 14-Pin PDIP
- TLV2254IN Texas Instruments Op Amp 190kHz 1 kHz 14-Pin PDIP
- LM324PW Texas Instruments Op Amp 5 → 28 V, 14-Pin TSSOP
- LMP7704MT/NOPB Texas Instruments Op Amp 2.5MHz 14-Pin TSSOP
- LM324MT/NOPB Texas Instruments Op Amp 5 → 28 V, 14-Pin TSSOP
