TLV2254IN Texas Instruments, Precision, Op Amp, RRO, 190kHz 1 kHz, 2.7 → 8 V, 14-Pin PDIP

Discontinued
Packaging Options:
RS Stock No.:
825-3640
Mfr. Part No.:
TLV2254IN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

2.7 → 8 V

Typical Gain Bandwidth Product

190kHz

Typical Slew Rate

0.05V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

100 dB

Rail to Rail

Rail to Rail Output

Dimensions

19.69 x 6.6 x 4.57mm

Width

6.6mm

Height

4.57mm

Length

19.69mm

Typical Input Voltage Noise Density

36nV/√Hz

Low Voltage LinCMOS Op Amps, TLV Series


Related links