- RS Stock No.:
- 779-8906
- Mfr. Part No.:
- LT1008CN8#PBF
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 779-8906
- Mfr. Part No.:
- LT1008CN8#PBF
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±2 → ±18V |
Typical Slew Rate | 0.2V/µs |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Rail to Rail | No |
Typical Voltage Gain | 123.5 dB |
Dimensions | 10.16 x 6.477 x 3.302mm |
Length | 10.16mm |
Height | 3.302mm |
Width | 6.477mm |
Typical Input Voltage Noise Density | 17nV/√Hz |
Related links
- AD8036ANZ Analog Devices, Low Noise, Op Amp, 8-Pin PDIP
- AD8056ANZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin PDIP
- AD8037ARZ Analog Devices, Low Noise, Op Amp, 8-Pin SOIC
- ADA4075-2ARZ Analog Devices, Low Noise, Op Amp, 6.5MHz, 8-Pin SOIC
- AD8665ARZ Analog Devices, Low Noise, Op Amp, RRO, 4MHz, 5 → 16 V,...
- AD8045ARDZ Analog Devices, Low Noise, Op Amp, 5 V, 8-Pin SOIC
- AD8063ARZ Analog Devices, Low Noise, Op Amp, RRO, 5 V, 8-Pin SOIC
- AD8397ARZ Analog Devices, Low Noise, Op Amp, RRO, 5 → 24 V, 8-Pin SOIC