AD8037ARZ Analog Devices, Low Noise, Op Amp, 8-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
709-5046
Mfr. Part No.:
AD8037ARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Noise

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Dual Supply Voltage

±5V

Typical Slew Rate

1500V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

60 dB

Rail to Rail

No

Width

4mm

Height

1.5mm

Typical Input Voltage Noise Density

4.5nV/√Hz

Dimensions

5 x 4 x 1.5mm

Length

5mm

Related links