- RS Stock No.:
- 709-7026
- Mfr. Part No.:
- AD8036ANZ
- Brand:
- Analog Devices
40 In stock - FREE next working day delivery available
Added
Price Each
£16.06
(exc. VAT)
£19.27
(inc. VAT)
Units | Per unit |
1 - 4 | £16.06 |
5 - 9 | £15.26 |
10 - 24 | £14.45 |
25 - 49 | £13.81 |
50 + | £13.01 |
- RS Stock No.:
- 709-7026
- Mfr. Part No.:
- AD8036ANZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Low Noise |
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 1 |
Pin Count | 8 |
Typical Dual Supply Voltage | ±5V |
Typical Slew Rate | 1200V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 55 dB |
Rail to Rail | No |
Height | 3.43mm |
Width | 7.24mm |
Dimensions | 9.27 x 7.24 x 3.43mm |
Length | 9.27mm |
Typical Input Voltage Noise Density | 6.7nV/√Hz |