EL8201ISZ Renesas Electronics, Op Amp, RRO, 100MHz, 5 V, 8-Pin SOIC

Discontinued
Packaging Options:
RS Stock No.:
704-7172
Mfr. Part No.:
EL8201ISZ
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

100MHz

Typical Slew Rate

200V/µs

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

90 dB

Rail to Rail

Rail to Rail Output

Dimensions

5 x 4 x 1.5mm

Width

4mm

Length

5mm

Typical Input Voltage Noise Density

10nV/√Hz

Height

1.5mm

EL8100, EL8201, 200MHz Low Noise Rail-to-Rail Output Amplifiers, Intersil


200 V/μs slew rate
Low supply current: 2 mA per channel
Power Supply operation from 3 V to 5 V


Operational Amplifiers, Intersil


Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.

Related links