THS4221DBVT Texas Instruments, Op Amp, RRO, 120MHz, 3 → 12 V, 5-Pin SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
660-9987
Mfr. Part No.:
THS4221DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

3 → 12 V

Typical Gain Bandwidth Product

120MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

550V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

100 dB

Length

2.9mm

Dimensions

2.9 x 1.6 x 1.15mm

Width

1.6mm

Typical Input Voltage Noise Density

13nV/√Hz

Height

1.15mm