UPC4574GR-9LG-E1-A Renesas Electronics, Op Amp, 14MHz, 14-Pin TSSOP
- RS Stock No.:
- 641-6287
- Mfr. Part No.:
- UPC4574GR-9LG-E1-A
- Brand:
- Renesas Electronics
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 641-6287
- Mfr. Part No.:
- UPC4574GR-9LG-E1-A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Gain Bandwidth Product | 14MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Typical Slew Rate | 6V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5.15mm | |
| Dimensions | 5.15 x 4.4 x 1mm | |
| Height | 1mm | |
| Typical Input Voltage Noise Density | 5.5nV/√Hz | |
| Width | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 14MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Typical Slew Rate 6V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5.15mm | ||
Dimensions 5.15 x 4.4 x 1mm | ||
Height 1mm | ||
Typical Input Voltage Noise Density 5.5nV/√Hz | ||
Width 4.4mm | ||
- COO (Country of Origin):
- JP
Operational Amplifiers, Renesas Electronics
Operational Amplifiers, Renesas Electronics
Related links
- UPC177GR-9LG-E1-A Renesas Electronics Open Collector O/P, 1.6μs 3 → 28 V 14-Pin TSSOP
- UPC4064G2-A Renesas Electronics 1MHz, 14-Pin SOP
- MC33179DTBR2G onsemi Op Amp 14-Pin TSSOP
- OPA4172IPW Texas Instruments Op Amp 10MHz, 14-Pin TSSOP
- TL084CPW Texas Instruments 3MHz, 14-Pin TSSOP
- TL074CPW Texas Instruments 3MHz, 14-Pin TSSOP
- MC33074ADTBG onsemi 4.5MHz 14-Pin TSSOP
- MCP6004T-I/ST Microchip 1MHz, 14-Pin TSSOP
