TL074CPW Texas Instruments, Op Amp, 3MHz, 14-Pin TSSOP
- RS Stock No.:
- 162-5541
- Mfr. Part No.:
- TL074CPW
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 162-5541
- Mfr. Part No.:
- TL074CPW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Gain Bandwidth Product | 3MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V | |
| Typical Slew Rate | 13V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 106 dB | |
| Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Length | 5mm | |
| Typical Input Voltage Noise Density | 18nV/√Hz | |
| Height | 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V | ||
Typical Slew Rate 13V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 106 dB | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Length 5mm | ||
Typical Input Voltage Noise Density 18nV/√Hz | ||
Height 1.15mm | ||
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Related links
- TL084CPW Texas Instruments 3MHz, 14-Pin TSSOP
- TL084IDR Texas Instruments 3MHz, 14-Pin SOIC
- TL074ACD Texas Instruments 3MHz, 14-Pin SOIC
- TL074IDR Texas Instruments 3MHz, 14-Pin SOIC
- TL074BCN Texas Instruments 3MHz, 14-Pin PDIP
- TL074IN Texas Instruments 3MHz, 14-Pin PDIP
- TL084IN Texas Instruments 3MHz, 14-Pin PDIP
- TL084CN Texas Instruments 3MHz, 14-Pin PDIP
