OPA364ID Texas Instruments, Precision, Op Amp, RRIO, 7MHz, 3 V, 5 V, 8-Pin SOIC

Discontinued
RS Stock No.:
162-5444
Mfr. Part No.:
OPA364ID
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

7MHz

Typical Slew Rate

5V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

100 dB

Length

4.9mm

Typical Input Voltage Noise Density

17nV/√Hz

Width

3.91mm

Dimensions

4.9 x 3.91 x 1.58mm

Height

1.58mm

Low Voltage Operational Amplifiers


Related links