OPA363IDBVT Texas Instruments, Precision, Op Amp, RRIO, 7MHz, 3 V, 5 V, 6-Pin SOT-23

Discontinued
RS Stock No.:
162-4829
Mfr. Part No.:
OPA363IDBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

3 V, 5 V

Typical Gain Bandwidth Product

7MHz

Typical Slew Rate

5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

100 dB

Rail to Rail

Rail to Rail Input/Output

Typical Input Voltage Noise Density

17nV/√Hz

Length

2.9mm

Height

1.15mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.15mm

Low Voltage Operational Amplifiers


Related links