OPA364IDBVT Texas Instruments, Precision, Op Amp, RRIO, 7MHz, 3 V, 5 V, 5-Pin SOT-23
- RS Stock No.:
- 162-4254
- Mfr. Part No.:
- OPA364IDBVT
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-4254
- Mfr. Part No.:
- OPA364IDBVT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 3 V, 5 V | |
| Typical Gain Bandwidth Product | 7MHz | |
| Typical Slew Rate | 5V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 100 dB | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Input Voltage Noise Density | 17nV/√Hz | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Dimensions | 2.9 x 1.6 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 3 V, 5 V | ||
Typical Gain Bandwidth Product 7MHz | ||
Typical Slew Rate 5V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 100 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Input Voltage Noise Density 17nV/√Hz | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 1.15mm | ||
Dimensions 2.9 x 1.6 x 1.15mm | ||
Low Voltage Operational Amplifiers
Related links
- OPA364AIDBVT Texas Instruments Op Amp 7MHz 5 V, 5-Pin SOT-23
- OPA363IDBVT Texas Instruments Op Amp 7MHz 5 V, 6-Pin SOT-23
- OPA364ID Texas Instruments Op Amp 7MHz 5 V, 8-Pin SOIC
- OPA2364ID Texas Instruments Op Amp 7MHz 5 V, 8-Pin SOIC
- OPA2364AIDGKT Texas Instruments Op Amp 7MHz 5 V, 8-Pin MSOP
- TLV2471IDBVT Texas Instruments Op Amp 2.8MHz 5 V, 5-Pin SOT-23
- OPA353NA/250 Texas Instruments Op Amp 44MHz 5 V, 5-Pin SOT-23
- TLV2461IDBVT Texas Instruments Op Amp 6.4MHz 5 V, 5-Pin SOT-23
