MC33078D Texas Instruments, Op Amp, 16MHz, 12 → 28 V, 8-Pin SOIC
- RS Stock No.:
- 121-9110
- Mfr. Part No.:
- MC33078D
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 121-9110
- Mfr. Part No.:
- MC33078D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 12 → 28 V | |
| Typical Gain Bandwidth Product | 16MHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V | |
| Typical Slew Rate | 7V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 110 dB | |
| Rail to Rail | No | |
| Typical Input Voltage Noise Density | 4.5nV/√Hz | |
| Width | 3.91mm | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 12 → 28 V | ||
Typical Gain Bandwidth Product 16MHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V | ||
Typical Slew Rate 7V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 110 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 4.5nV/√Hz | ||
Width 3.91mm | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 4.9mm | ||
Low Noise Operational Amplifiers
Related links
- MC33078DR Texas Instruments Op Amp 8-Pin SOIC
- THS3062D Texas Instruments Op Amp 8-Pin SOIC
- THS3091DDA Texas Instruments Op Amp 8-Pin SOIC
- THS3091D Texas Instruments Op Amp 8-Pin SOIC
- OPA627BP Texas Instruments Op Amp 8-Pin PDIP
- MC33078DR2G onsemi 16MHz, 8-Pin SOIC
- OPA627AP Texas Instruments Op Amp 8-Pin PDIP
- MC33079DR2G onsemi 16MHz 100 kHz, 14-Pin SOIC
