OPA627BP Texas Instruments, Precision, Op Amp, 16MHz, 8-Pin PDIP
- RS Stock No.:
- 102-5665
- Mfr. Part No.:
- OPA627BP
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 102-5665
- Mfr. Part No.:
- OPA627BP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 16MHz | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 55V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 120 dB | |
| Width | 6.35mm | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Length | 9.81mm | |
| Typical Input Voltage Noise Density | 15nV/√Hz | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 16MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 55V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 120 dB | ||
Width 6.35mm | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Length 9.81mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Height 4.57mm | ||
Non Compliant
JFET Input Op Amp, OPA Difet Series
A range of high-performance Burr-Brown FET-input operational amplifiers from Texas Instruments. These devices have an input stage utilizing dielectrically-isolated FETs (Difet®) which dramatically reduces input bias currents by the elimination of isolation-junction leakage. They provide an unusual combination of high-speed and precision, coupled with ultra-low input currents. Typical applications include precision instrumentation, electrometer and photo detector amplifiers, medical equipment and high-accuracy data acquisition.
Related links
- OPA627BP Texas Instruments Op Amp 8-Pin PDIP
- OPA627AP Texas Instruments Op Amp 8-Pin PDIP
- MC33078DR Texas Instruments Op Amp 8-Pin SOIC
- OPA2277P Texas Instruments Op Amp 8-Pin PDIP
- OP07CP Texas Instruments Op Amp 8-Pin PDIP
- OPA277P Texas Instruments Op Amp 8-Pin PDIP
- OPA277PA Texas Instruments Op Amp 8-Pin PDIP
- OPA2132PA Texas Instruments Op Amp 8-Pin PDIP
