MC33078DR Texas Instruments, High Speed, Op Amp, 16MHz 100 kHz, 8-Pin SOIC

Discontinued
RS Stock No.:
121-9334
Mfr. Part No.:
MC33078DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Amplifier Type

High Speed

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

16MHz

Typical Dual Supply Voltage

±5 → ±18V

Typical Slew Rate

7V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

110 dB

Typical Input Voltage Noise Density

4.5nV/√Hz

Width

4mm

Dimensions

5 x 4 x 1.5mm

Height

1.5mm

Length

5mm

Low Noise Operational Amplifiers


Related links