LM2904P Texas Instruments, Operational Amplifier, 700 kHz, 8-Pin 26V PDIP
- RS Stock No.:
- 810-273
- Mfr. Part No.:
- LM2904P
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£0.30
(exc. VAT)
£0.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 180 unit(s) ready to ship
- Plus 112 unit(s) ready to ship from another location
- Plus 102 unit(s) shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.30 |
| 10 - 99 | £0.28 |
| 100 - 299 | £0.26 |
| 300 + | £0.25 |
*price indicative
- RS Stock No.:
- 810-273
- Mfr. Part No.:
- LM2904P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 700kHz | |
| Maximum Supply Voltage | 26V | |
| Minimum Supply Voltage | 5V | |
| Slew Rate | 0.3V/μs | |
| Vos - Input Offset Voltage | 10 mV | |
| Input Bias Current | -500 nA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 4.57mm | |
| Standards/Approvals | RoHS | |
| Length | 9.81mm | |
| Series | LM2904 | |
| Output Current | -10mA | |
| Automotive Standard | No | |
| Input Offset Current | 300 nA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 700kHz | ||
Maximum Supply Voltage 26V | ||
Minimum Supply Voltage 5V | ||
Slew Rate 0.3V/μs | ||
Vos - Input Offset Voltage 10 mV | ||
Input Bias Current -500 nA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 4.57mm | ||
Standards/Approvals RoHS | ||
Length 9.81mm | ||
Series LM2904 | ||
Output Current -10mA | ||
Automotive Standard No | ||
Input Offset Current 300 nA | ||
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
Related links
- Texas Instruments 700 kHz, 8-Pin 26 V PDIP
- Texas Instruments 700 kHz, 8-Pin 26 V SOIC
- Texas Instruments 700 kHz, 8-Pin 26 V MSOP
- LM2904D Texas Instruments 700 kHz, 8-Pin 26 V SOIC
- LM2904DGKR Texas Instruments 700 kHz, 8-Pin 26 V MSOP
- Texas Instruments 700 kHz, 8-Pin 30 V PDIP
- LM258AP Texas Instruments 700 kHz, 8-Pin 30 V PDIP
- LM258P Texas Instruments 700 kHz, 8-Pin 30 V PDIP
