LM358P Texas Instruments, Precision, Op Amp, 700kHz, 5 → 28 V, 8-Pin PDIP
- RS Stock No.:
- 810-194
- Mfr. Part No.:
- LM358P
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.01
(exc. VAT)
£2.41
(inc. VAT)
- RS Stock No.:
- 810-194
- Mfr. Part No.:
- LM358P
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 28 V | |
| Typical Gain Bandwidth Product | 700kHz | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | |
| Typical Slew Rate | 0.3V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Length | 9.81mm | |
| Height | 4.57mm | |
| Priced to Clear | Yes | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 28 V | ||
Typical Gain Bandwidth Product 700kHz | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V | ||
Typical Slew Rate 0.3V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Length 9.81mm | ||
Height 4.57mm | ||
Priced to Clear Yes | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Width 6.35mm | ||
RoHS Status: Not Applicable
