- RS Stock No.:
- 661-0704
- Mfr. Part No.:
- OPA2137PA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 661-0704
- Mfr. Part No.:
- OPA2137PA
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
JFET Input Op Amp, OPA Series
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 5 → 28 V |
Typical Gain Bandwidth Product | 1MHz |
Typical Dual Supply Voltage | ±15V |
Typical Slew Rate | 3.5V/µs |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Rail to Rail | No |
Typical Voltage Gain | 94 dB |
Width | 6.35mm |
Height | 4.57mm |
Length | 9.81mm |
Dimensions | 9.81 x 6.35 x 4.57mm |