MCP6V12T-E/MSVAO Microchip, Operational Amplifier, 80 kHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 724-798
- Mfr. Part No.:
- MCP6V12T-E/MSVAO
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
£4,725.00
(exc. VAT)
£5,675.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £1.89 | £4,725.00 |
*price indicative
- RS Stock No.:
- 724-798
- Mfr. Part No.:
- MCP6V12T-E/MSVAO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 80kHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.6V | |
| Slew Rate | 0.03V/μs | |
| Vos - Input Offset Voltage | 8 μV | |
| Input Bias Current | 5 pA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 4.9mm | |
| Series | MCP6V12 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 17mA | |
| Input Offset Current | ±50 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 80kHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.6V | ||
Slew Rate 0.03V/μs | ||
Vos - Input Offset Voltage 8 μV | ||
Input Bias Current 5 pA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Width 4.9mm | ||
Series MCP6V12 | ||
Automotive Standard AEC-Q100 | ||
Output Current 17mA | ||
Input Offset Current ±50 pA | ||
- COO (Country of Origin):
- TH
The Microchip High performance zero drift operational amplifier designed for precision applications. It offers remarkable accuracy and low offset voltage, making it suitable for sensitive signal processing. With a Compact MSOP package and a pin count of 8, this amplifier allows for efficient utilisation of space in circuit designs. Operating over a wide temperature range of -40°C to 125°C, it ensures reliable performance in various environments, catering to automotive standards for enhanced reliability. The product is optimised for low power consumption while delivering a stable output across its range.
Zero drift technology guarantees excellent precision and stability over time
Operates across a minimum temperature of -40°C and a maximum of 125°C, ensuring reliability in extreme conditions
Complies with automotive standards, making it suitable for vehicle-related electronic systems
Features a gain bandwidth product that optimises performance for various signal processing tasks
The MSOP package type contributes to minimal space requirements on PCBs
Related links
- MCP6242T-E/MSVAO Microchip 550 kHz, 8-Pin 5.5V MSOP
- MCP6032T-E/MSVAO Microchip 10 kHz, 8-Pin 5.5V MSOP
- MCP6V32T-E/MSVAO Microchip 300 kHz, 8-Pin 5.5V MSOP
- MCP6422T-E/MSVAO Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6V17T-E/MNY Microchip 80 kHz, 8-Pin 5.5V MSOP
- MCP6487T-E/MSVAO Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6V92T-E/MSVAO Microchip 10 MHz, 8-Pin 5.5V MSOP
- MCP6482T-E/MSVAO Microchip 4 MHz, 8-Pin 5.5V MSOP
