MCP6422T-E/MSVAO Microchip, Operational Amplifier, 90 kHz, 8-Pin 5.5V MSOP

Subtotal (1 reel of 2500 units)*

£1,820.00

(exc. VAT)

£2,185.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.728£1,820.00

*price indicative

RS Stock No.:
724-779
Mfr. Part No.:
MCP6422T-E/MSVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

MSOP

Number of Channels

2

Pin Count

8

GBP - Gain Bandwidth Product

90kHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Vos - Input Offset Voltage

1 mV

Minimum Operating Temperature

-40°C

Input Bias Current

50 pA

Slew Rate

0.5V/μs

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

4.9mm

Height

1.1mm

Length

3mm

Series

MCP6422

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Low power rail to rail operational amplifier is designed for precision low-voltage applications requiring minimal power consumption. it operates from a single supply as low as 1.8V while drawing very low quiescent current per amplifier. the device offers low input offset voltage, rail-to-rail input and output operation, and stable performance, making it well suited for battery-powered and industrial systems.

Consumes Low maximum quiescent current of 5.5 μA per amplifier

Supports Operation with single supply voltage down to 1.8V

Provides Low input offset voltage up to ±1.0 mV maximum

Enables Rail-to-rail input and output operation

Ensures Unity gain stable performance

Prevents Phase reversal during signal transitions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy