MCP6286T-E/OTVAO Microchip, Operational Amplifier, 3.5 MHz, 5-Pin 5.5V SOT-23

Subtotal (1 reel of 3000 units)*

£1,758.00

(exc. VAT)

£2,109.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.586£1,758.00

*price indicative

RS Stock No.:
724-765
Mfr. Part No.:
MCP6286T-E/OTVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

3.5MHz

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.2V

Vos - Input Offset Voltage

3 mV

Input Bias Current

1 pA

Slew Rate

2V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.45mm

Length

2.9mm

Series

MCP6286

Width

2.8mm

Standards/Approvals

RoHS

Output Current

25mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Low noise low power operational amplifier is designed for precision analogue applications requiring efficient power usage and stable performance. it features low noise operation, rail-to-rail output capability, and unity gain stability, making it suitable for signal conditioning in space-constrained and industrial designs. the device delivers a high gain bandwidth while maintaining low typical supply current across an extended temperature range.

Supports Rail to rail output operation

Ensures Unity gain stable behaviour

Delivers Typical gain bandwidth product of 3.5 MHz

Prevents Phase reversal under all operating conditions

Supports Extended operating temperature range from -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy