MCP6496T-E/OTVAO Microchip, Operational Amplifier, 30 MHz, 5-Pin 5.5V SOT-23
- RS Stock No.:
- 724-604
- Mfr. Part No.:
- MCP6496T-E/OTVAO
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£1,374.00
(exc. VAT)
£1,650.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.458 | £1,374.00 |
*price indicative
- RS Stock No.:
- 724-604
- Mfr. Part No.:
- MCP6496T-E/OTVAO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 30MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 1.6 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 6V/μs | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6496 | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 55mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 30MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 1.6 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 6V/μs | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 125°C | ||
Series MCP6496 | ||
Width 2.8mm | ||
Length 2.9mm | ||
Height 1.45mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q100 | ||
Output Current 55mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier is designed for a wide array of applications. This component showcases impressive performance with a high gain bandwidth product of 30 MHz, making it adept for various signal processing tasks. Engineered to operate efficiently across a broad temperature range, from -40°C to +125°C, it ensures reliability in diverse environmental conditions. Its Compact design houses 14 pins in a SOIC package, facilitating seamless integration into space-constrained circuits while accommodating four channels, thus providing enhanced functionality in multi-channel applications.
Minimum operating temperature ranges as low as -40°C for extreme environment applicability
Maximum operating temperature reaching up to 125°C ensures reliable performance in demanding conditions
Gain bandwidth product of 30 MHz provides sufficient speed for various high-performance applications
Compact SC70 package type allows for space-efficient designs without sacrificing functionality
Five-pin configuration simplifies integration in a variety of applications
Related links
- MCP6481T-E/OTVAO Microchip 4 MHz, 5-Pin 5.5V SOT-23
- MCP6V81T-E/OTVAO Microchip 5 MHz, 5-Pin 5.5V SOT-23
- MCP6V71T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP621ST-E/OTVAO Microchip 20 MHz, 5-Pin 5.5V SOT-23
- MCP661T-E/OTVAO Microchip 60 MHz, 5-Pin 5.5V SOT-23
- MCP6286T-E/OTVAO Microchip 3.5 MHz, 5-Pin 5.5V SOT-23
- MCP6471T-E/OTVAO Microchip 2 MHz, 5-Pin 5.5V SOT-23
- MCP6V61T-E/OTVAO Microchip 1 MHz, 5-Pin 5.5V SOT-23
