MCP6022T-E/STVAO Microchip, Operational Amplifier, 10 MHz, 8-Pin 5.5V TSSOP
- RS Stock No.:
- 724-758
- Mfr. Part No.:
- MCP6022T-E/STVAO
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
£2,775.00
(exc. VAT)
£3,325.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £1.11 | £2,775.00 |
*price indicative
- RS Stock No.:
- 724-758
- Mfr. Part No.:
- MCP6022T-E/STVAO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.8V | |
| Minimum Operating Temperature | -40°C | |
| Input Bias Current | 1 pA | |
| Vos - Input Offset Voltage | 500 μV | |
| Slew Rate | 7V/μs | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | MCP6022 | |
| Length | 5mm | |
| Width | 6.4mm | |
| Height | 1.2mm | |
| Output Current | 30mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.8V | ||
Minimum Operating Temperature -40°C | ||
Input Bias Current 1 pA | ||
Vos - Input Offset Voltage 500 μV | ||
Slew Rate 7V/μs | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series MCP6022 | ||
Length 5mm | ||
Width 6.4mm | ||
Height 1.2mm | ||
Output Current 30mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifier designed to provide high performance in various applications. It features low input bias current, ensuring precision in signal processing, while its wide supply voltage range allows versatility in integration with existing circuits. Its automotive qualification supports use in a range of automotive electronic applications, ensuring reliable operation even under stringent conditions. Additionally, the product adheres to essential industry standards such as RoHS, making it a suitable choice for environmentally conscious designs. This operational amplifier simplifies circuit design without compromising on quality.
Designed with a wide supply voltage range, offering flexibility in different applications
Automotive qualified, ensuring dependable operation in automotive environments
Adheres to RoHS standards, promoting compliance with environmental regulations
Features multiple operational amplifiers in a Compact design, saving board space
Low input bias current supports applications requiring high precision
Suitable for various industrial applications due to its robust construction
Integrated circuit design simplifies assembly and reduces component count
Related links
- MCP6022T-E/ST Microchip 10 MHz, 8-Pin 5.5V TSSOP
- MCP6489T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6V94T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6024T-E/STVAO Microchip 10 MHz, 14-Pin 5.5V TSSOP
- MCP6022T-I/ST Microchip 10 MHz, 8-Pin 5.5V TSSOP
- MCP6034T-E/STVAO Microchip 10 kHz, 14-Pin 5.5V TSSOP
- MCP6022T-E/SNVAO Microchip 10 MHz, 8-Pin 5.5V SOIC
- MCP6022T-E/SN Microchip 10 MHz, 8-Pin 5.5V SOIC
