MCP6499T-E/STVAO Microchip, Operational Amplifier, 30 MHz, 14-Pin 5.5V TSSOP

Subtotal (1 reel of 2500 units)*

£1,950.00

(exc. VAT)

£2,350.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£0.78£1,950.00

*price indicative

RS Stock No.:
724-607
Mfr. Part No.:
MCP6499T-E/STVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

30MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Slew Rate

40V/μs

Vos - Input Offset Voltage

1.6 mV

Input Bias Current

1 pA

Maximum Operating Temperature

125°C

Length

5mm

Width

6.4mm

Height

1.2mm

Standards/Approvals

RoHS

Series

MCP6499

Output Current

55mA

Automotive Standard

AEC-Q100

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Operational amplifier is designed for a wide array of applications. This component showcases impressive performance with a high gain bandwidth product of 30 MHz, making it adept for various signal processing tasks. Engineered to operate efficiently across a broad temperature range, from -40°C to +125°C, it ensures reliability in diverse environmental conditions. Its Compact design houses 14 pins in a SOIC package, facilitating seamless integration into space-constrained circuits while accommodating four channels, thus providing enhanced functionality in multi-channel applications.

Minimum operating temperature ranges as low as -40°C for extreme environment applicability

Maximum operating temperature reaching up to 125°C ensures reliable performance in demanding conditions

Gain bandwidth product of 30 MHz provides sufficient speed for various high-performance applications

Compact SC70 package type allows for space-efficient designs without sacrificing functionality

Five-pin configuration simplifies integration in a variety of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy