MCP6274T-E/STVAO Microchip, Operational Amplifier, 2 MHz, 14-Pin 6V TSSOP
- RS Stock No.:
- 724-596
- Mfr. Part No.:
- MCP6274T-E/STVAO
- Brand:
- Microchip
Subtotal (1 reel of 2500 units)*
£3,250.00
(exc. VAT)
£3,900.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £1.30 | £3,250.00 |
*price indicative
- RS Stock No.:
- 724-596
- Mfr. Part No.:
- MCP6274T-E/STVAO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Number of Channels | 4 | |
| Pin Count | 14 | |
| GBP - Gain Bandwidth Product | 2MHz | |
| Minimum Supply Voltage | 2V | |
| Maximum Supply Voltage | 6V | |
| Vos - Input Offset Voltage | 3 mV | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.9V/μs | |
| Input Bias Current | 1 pA | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.2mm | |
| Width | 6.4mm | |
| Standards/Approvals | RoHS | |
| Series | MCP6274 | |
| Automotive Standard | AEC-Q100 | |
| Output Current | 25mA | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Number of Channels 4 | ||
Pin Count 14 | ||
GBP - Gain Bandwidth Product 2MHz | ||
Minimum Supply Voltage 2V | ||
Maximum Supply Voltage 6V | ||
Vos - Input Offset Voltage 3 mV | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.9V/μs | ||
Input Bias Current 1 pA | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.2mm | ||
Width 6.4mm | ||
Standards/Approvals RoHS | ||
Series MCP6274 | ||
Automotive Standard AEC-Q100 | ||
Output Current 25mA | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Wide current bandwidth operational amplifier is designed for applications requiring fast response and stable performance across varying load conditions. it offers a high gain bandwidth product of 2 MHz with a robust phase margin, ensuring reliable amplification over a wide supply range. rail to rail input and output capability enables maximum signal swing, making it suitable for industrial and low-voltage analogue systems.
Delivers Gain bandwidth product of 2 MHz
Operates With supply voltage range from 2.0V to 6.0V
Supports Rail-to-rail input and output operation
Ensures Reliable performance over extended temperature range from -40°C to +125°C
Related links
- MCP6294T-E/STVAO Microchip 10 MHz, 14-Pin 6V TSSOP
- MCP6404T-E/STVAO Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6074T-E/STVAO Microchip 1.2 MHz, 14-Pin 6V TSSOP
- MCP6004T-E/STVAO Microchip 1 MHz, 14-Pin 6V TSSOP
- MCP6284T-E/STVAO Microchip 5 MHz, 14-Pin 6V TSSOP
- MCP6V74T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP6474T-E/STVAO Microchip 2 MHz, 14-Pin 5.5V TSSOP
- MCP6144T-E/STVAO Microchip 100 kHz, 14-Pin 6V TSSOP
