MCP6144T-E/STVAO Microchip, Operational Amplifier, 100 kHz, 14-Pin 6V TSSOP

Subtotal (1 reel of 2500 units)*

£3,825.00

(exc. VAT)

£4,600.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +£1.53£3,825.00

*price indicative

RS Stock No.:
724-587
Mfr. Part No.:
MCP6144T-E/STVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

TSSOP

Number of Channels

4

Pin Count

14

GBP - Gain Bandwidth Product

100kHz

Maximum Supply Voltage

6V

Minimum Supply Voltage

1.4V

Input Bias Current

1 pA

Vos - Input Offset Voltage

3 mV

Slew Rate

24V/ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP6144

Standards/Approvals

RoHS

Width

6.4mm

Height

1.2mm

Length

5mm

Output Current

20mA

Automotive Standard

AEC-Q100

Input Offset Current

1 pA

COO (Country of Origin):
TH
The Microchip Ultra low power rail to rail operational amplifier is optimized for battery-powered and portable applications. it operates from a single supply voltage as low as 1.4V while consuming less than 1 μA of quiescent current per amplifier. the device supports rail to rail input and output operation and is intended for non-unity gain applications requiring efficient power usage and Compact system design.

Operates With single supply voltage down to 1.4V

Consumes Less than 1 μA maximum quiescent current per amplifier

Enables Rail to rail input operation for low-voltage signals

Provides Rail to rail output swing for maximum dynamic range

Optimized For battery powered and portable applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy