MCP6071T-E/OTVAO Microchip, Operational Amplifier, 1.2 MHz, 5-Pin 6V SOT-23
- RS Stock No.:
- 724-580
- Mfr. Part No.:
- MCP6071T-E/OTVAO
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
£1,794.00
(exc. VAT)
£2,154.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.598 | £1,794.00 |
*price indicative
- RS Stock No.:
- 724-580
- Mfr. Part No.:
- MCP6071T-E/OTVAO
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Number of Channels | 1 | |
| Pin Count | 5 | |
| GBP - Gain Bandwidth Product | 1.2MHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6V | |
| Slew Rate | 0.5V/μs | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Vos - Input Offset Voltage | ±150 μV | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP6071 | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Length | 3.1mm | |
| Output Current | 28mA | |
| Automotive Standard | AEC-Q100 | |
| Input Offset Current | ±1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Number of Channels 1 | ||
Pin Count 5 | ||
GBP - Gain Bandwidth Product 1.2MHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6V | ||
Slew Rate 0.5V/μs | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Vos - Input Offset Voltage ±150 μV | ||
Maximum Operating Temperature 125°C | ||
Series MCP6071 | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Length 3.1mm | ||
Output Current 28mA | ||
Automotive Standard AEC-Q100 | ||
Input Offset Current ±1 pA | ||
- COO (Country of Origin):
- TH
The Microchip Low power rail to rail operational amplifier is designed for precision signal conditioning in low-voltage systems. it features low input offset voltage, rail-to-rail input and output operation, and unity gain stability, making it suitable for battery-powered and industrial applications. the device operates from supplies as low as 1.8 V while maintaining low quiescent current and reliable performance over a wide temperature range.
Provides Unity gain stable operation
Delivers Typical gain bandwidth product of 1.2 MHz
Consumes Low quiescent current per amplifier
Ensures No phase reversal behaviour
Supports Extended operating temperature range from -40°C to +125°C
Related links
- Microchip 1.2 MHz, 5-Pin 6V SOT-23
- MCP6071T-E/OT Microchip 1.2 MHz, 5-Pin 6V SOT-23
- MCP6H01T-E/OTVAO Microchip 1.2 MHz, 5-Pin 16V SOT-23
- MCP6001T-E/OTVAO Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6271T-E/OTVAO Microchip 2 MHz, 5-Pin 6V SOT-23
- MCP6291T-E/OTVAO Microchip 10 MHz, 5-Pin 6V SOT-23
- MCP6231T-E/OTVAO Microchip 1 MHz, 5-Pin 6V SOT-23
- MCP6401T-E/OTVAO Microchip 1 MHz, 5-Pin 6V SOT-23
