MCP6001T-E/OTVAO Microchip, Operational Amplifier, 1 MHz, 5-Pin 6V SOT-23

Subtotal (1 reel of 3000 units)*

£834.00

(exc. VAT)

£1,002.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.278£834.00

*price indicative

RS Stock No.:
724-750
Mfr. Part No.:
MCP6001T-E/OTVAO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Operational Amplifier

Mount Type

Surface

Package Type

SOT-23

Number of Channels

1

Pin Count

5

GBP - Gain Bandwidth Product

1MHz

Minimum Supply Voltage

1.8V

Maximum Supply Voltage

6V

Input Bias Current

19 pA

Vos - Input Offset Voltage

4.5 mV

Slew Rate

0.6V/μs

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

MCP6001

Height

1.45mm

Length

2.9mm

Width

2.8mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100

Output Current

30mA

Input Offset Current

±1 pA

COO (Country of Origin):
TH
The Microchip Low Power Operational Amplifier is designed for general-purpose analogue applications requiring efficient power consumption and stable performance. it provides a 1 mhz gain bandwidth product with strong phase margin, ensuring reliable operation even with capacitive loads. the device operates from low single-supply voltages while maintaining rail-to-rail input and output capability.

Maintains a typical phase margin of 90 degrees

Supports stable operation with a 500 pF capacitive load

Operates from a single supply voltage as low as 1.8 V

Consumes a typical quiescent current of 100 μA

Provides rail-to-rail input and output operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy