MCP6032T-E/MS Microchip, Operational Amplifier, 10 kHz, 8-Pin 5.5V MSOP
- RS Stock No.:
- 649-505
- Mfr. Part No.:
- MCP6032T-E/MS
- Brand:
- Microchip
Get a bulk buy discount
Add 50 more to save £5.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£4.54
(exc. VAT)
£5.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £0.908 | £4.54 | - |
| 50 - 245 | £0.80 | £4.00 | £5.40 |
| 250 - 495 | £0.716 | £3.58 | £48.00 |
| 500 + | £0.68 | £3.40 | £114.00 |
*price indicative
- RS Stock No.:
- 649-505
- Mfr. Part No.:
- MCP6032T-E/MS
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Operational Amplifier | |
| Mount Type | Through Hole | |
| Package Type | MSOP | |
| Number of Channels | 2 | |
| Pin Count | 8 | |
| GBP - Gain Bandwidth Product | 10kHz | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 5.5V | |
| Vos - Input Offset Voltage | 150 μV | |
| Input Bias Current | 1 pA | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 4V/ms | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | MCP6031/2/3/4 | |
| Automotive Standard | No | |
| Output Current | 5mA | |
| Input Offset Current | 1 pA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Operational Amplifier | ||
Mount Type Through Hole | ||
Package Type MSOP | ||
Number of Channels 2 | ||
Pin Count 8 | ||
GBP - Gain Bandwidth Product 10kHz | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 5.5V | ||
Vos - Input Offset Voltage 150 μV | ||
Input Bias Current 1 pA | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 4V/ms | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series MCP6031/2/3/4 | ||
Automotive Standard No | ||
Output Current 5mA | ||
Input Offset Current 1 pA | ||
- COO (Country of Origin):
- TH
The Microchip High-precision operational amplifiers operate with a single-supply voltage as low as 1.8V and draw an ultra-low typical quiescent current of 0.9 microamperes per amplifier, featuring a maximum input offset voltage of plus or minus 150 microvolts and full rail-to-rail input and output operation, making them well-suited for battery-powered and portable applications.
Low offset voltage of ±150 μV maximum
Ultra-low quiescent current of 0.9 μA typical
Wide power supply voltage range from 1.8V to 5.5V
Gain bandwidth product of 10 kHz typical
Related links
- MCP6032T-E/MSVAO Microchip 10 kHz, 8-Pin 5.5V MSOP
- MCP6032-E/MS Microchip 10 kHz, 8-Pin 5.5V MSOP
- MCP6032T-E/SNVAO Microchip 10 kHz, 8-Pin 5.5V SOIC
- MCP6032T-E/SN Microchip 10 kHz, 8-Pin 5.5V SOIC
- Microchip 90 kHz, 8-Pin 5.5V MSOP
- MCP6242T-E/MS Microchip 550 kHz, 8-Pin 5.5V MSOP
- MCP6V82-E/MS Microchip 5000 kHz, 8-Pin 5.5V MSOP
- MCP6422-E/MS Microchip 90 kHz, 8-Pin 5.5V MSOP
