MCP6062-E/SN Microchip, Rail to Rail I/O, Op Amps, RRIO, 600kHz, 1.8 → 6 V, 8-Pin SOIC
- RS Stock No.:
- 649-399
- Mfr. Part No.:
- MCP6062-E/SN
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.088 | £5.44 |
| 50 - 245 | £0.958 | £4.79 |
| 250 - 495 | £0.86 | £4.30 |
| 500 + | £0.74 | £3.70 |
*price indicative
- RS Stock No.:
- 649-399
- Mfr. Part No.:
- MCP6062-E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Amplifier Type | Rail to Rail I/O | |
| Mounting Type | Through Hole | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.8 → 6 V | |
| Typical Gain Bandwidth Product | 600kHz | |
| Rail to Rail | Rail to Rail Input/Output | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Amplifier Type Rail to Rail I/O | ||
Mounting Type Through Hole | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 6 V | ||
Typical Gain Bandwidth Product 600kHz | ||
Rail to Rail Rail to Rail Input/Output | ||
- COO (Country of Origin):
- TH
The Microchip Operational amplifiers (op amps) has low input offset voltage (±150 μV, maximum) and rail-to-rail input and output operation. This family is unity gain stable and has a gain bandwidth product of 730 kHz (typical). These devices operate with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (60 μA, typical). These features make the family of op amps well suited for single-supply, high precision, battery-powered applications. AEC-Q100 Grade 1 qualification is available for this device.
Unity gain stable
Rail-to-Rail Input and Output
Specified over the Extended Temperature Range
Small 2x3 TDFN Package
AEC-Q100 Grade 1
Rail-to-Rail Input and Output
Specified over the Extended Temperature Range
Small 2x3 TDFN Package
AEC-Q100 Grade 1
Related links
- MCP6402-E/SN Microchip Op Amps 1MHz 8-Pin SOIC
- MCP6231-E/SN Microchip Op Amps 300kHz 8-Pin SOIC
- MCP6232-E/SN Microchip Op Amps 300kHz 8-Pin SOIC
- MCP6422-E/SN Microchip Op Amps 90kHz 8-Pin SOIC
- MCP6242T-E/SN Microchip Op Amps 550kHz 8-Pin SOIC
- MCP6241-E/SN Microchip Op Amps 550kHz 8-Pin SOIC
- MCP6L04T-E/SL Microchip Op Amps 1MHz 14-Pin SOIC
- MCP6281-E/P Microchip Op Amps 5MHz 8-Pin PDIP
